- Home ›
- All Products›
- 1-180453-2
1-180453-2
TE Connectivity / AMP Brand
FF 312 REC 1-2.5MM2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 312 REC 1-2.5MM2
Search Keywords: 11804532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-180453-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Packaging Quantity:2000
-
Packaging Method:Strip/Reel
-
Connection Capacity:Single
-
Wire Insulation Support:With
-
Insertion Force:Normal
-
Mating Retention Type:Locking Lance
-
Contact Base Material:Brass
-
UL Flammability Rating:UL 94V-2
-
Barrel Type:Open
-
Terminal Orientation:Flag
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.312 in, 7.92 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.728 in, 18.5 mm
-
Voltage Rating:250 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
2000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
4,000
$0.2343
8,000
$0.1442
12,000
$0.1141
16,000 +
$0.1118
Click for Quote
Log in
to unlock special pricing