- Home ›
- All Products›
- 1-1801467-2
1-1801467-2
TE Connectivity / AMP Brand
COVER, FIXED, 3 WAY HP CONNECTOR
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER, FIXED, 3 WAY HP CONNECTOR
Search Keywords: 118014672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1801467-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Primary Product Color:Black
-
Serviceable:Yes
-
Strain Relief:With
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Packaging Method:Box
-
Primary Product Material:PA GF
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
100
$0.3289
500
$0.2758
2,200
$0.2479
4,400
$0.2409
6,600
$0.2343
11,000
$0.2337
26,400
$0.2250
50,600 +
$0.2245
Click for Quote
Log in
to unlock special pricing