- Home ›
- All Products›
- 1-1801466-1
1-1801466-1
TE Connectivity / AMP Brand
COVER, FIXED, 2 WAY HP CONNECTOR
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER, FIXED, 2 WAY HP CONNECTOR
Search Keywords: 118014661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1801466-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Primary Product Color:Black
-
Serviceable:Yes
-
Strain Relief:With
-
Packaging Method:Box
-
Number of Positions:2
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.3644
500
$0.3056
2,400
$0.2746
4,800
$0.2669
7,200
$0.2596
12,000
$0.2589
26,400
$0.2493
50,400 +
$0.2487
Click for Quote
Log in
to unlock special pricing