- Home ›
- All Products›
- 1-179608-8
1-179608-8
TE Connectivity / AMP Brand
CT DBL ROW HOLDER,MT,18P,NA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT DBL ROW HOLDER,MT,18P,NA
Search Keywords: 11796088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-179608-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:Ivory
-
Packaging Quantity:1000
-
Wire Size:30 – 22 AWG
-
Number of Positions:18
-
Packaging Method:Bag
-
Row-to-Row Spacing:6.5 mm
-
Primary Product Material:PA 66
-
Centerline (Pitch):.079 in, 2 mm
-
Product Length:.878 in, 22.3 mm
-
Product Height:.271 in, 6.9 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Width:.334 in, 8.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3,000
$0.4675
6,000
$0.2877
9,000
$0.2278
12,000 +
$0.2232
Click for Quote
Log in
to unlock special pricing