- Home ›
- All Products›
- 117906-8
117906-8
TE Connectivity / AMP Brand
RECPT CONT COMB ECON 2-30 POS
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECPT CONT COMB ECON 2-30 POS
Search Keywords: 1179068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:117906-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Wire Insulation Support:Without
-
Termination Type:Through Hole - Press Fit
-
Contact Type:Socket
-
For Use With:Header
-
Contact Mating Area Plating Thickness:30 µin, .762 µm
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Contact Termination Area Plating Thickness:5 µin, .127 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Base Material:Beryllium Copper
-
Continuous Current Rating:3 A
-
Contact Angle:Straight
-
PCB Mount Retention Type:Action/Compliant Pin
-
Termination Post & Tail Length:.5 in, 12.7 mm
-
Packaging Method:Package
-
Comment:Reeled item is 1-119272-9 , See drawing for additional product information.
-
Operating Temperature Range:-55 – 105 °C
-
Contact Termination Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:200
-
PCB Mount Retention:With
-
Product Type:Contact
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
27 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
300
$156.61
600
$79.99
900
$54.45
1,200 +
$53.36
Click for Quote
Log in
to unlock special pricing