- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178137-2
1-178137-2
TE Connectivity / AMP Brand
DYNAMIC D3100 HDR H 6P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D3100 HDR H 6P ASSY
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 6
- Mount = Board Mount
Search Keywords: 11781372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178137-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,323
Ships today, if you order in
MOQ for In Stock Qty:
46
MOQ for out of Stock Qty:
46
Order Increment:
23
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
46
$7.51
69
$7.49
115
$7.47
253
$7.45
345
$7.43
690
$3.94
1,035
$2.76
1,380 +
$2.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments