- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1776956-2
1-1776956-2
TE Connectivity / AMP Brand
JC6-F307-12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-F307-12
Search Keywords: 117769562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776956-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
63
$45.41
125
$24.23
188
$17.01
250 +
$16.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments