- Home ›
- All Products›
- 1-1776295-3
1-1776295-3
TE Connectivity / AMP Brand
TSB2303DSHT=8MM EUROPA,MARKED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB2303DSHT=8MM EUROPA,MARKED
Search Keywords: 117762953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776295-3
-
Alias/AKA:TSB2303DSHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):30 A
-
Screw Material:Steel
-
Housing Material:Polyamide 6
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Wire
-
Screw Plating Material:Zinc Chromate
-
Number of Levels:1
-
Packaging Method:Package
-
Number of Positions:3
-
Packaging Quantity:1
-
Number of Rows:1
-
Operating Temperature Range:-35 – 150 °C, -31 – 302 °F
-
Wire Size:26 – 12 AWG, .12 – 3.3 mm²
-
Centerline (Pitch):.315 in, 8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:BROWN
-
Contact Base Material:Brass
-
Block Style:None
-
Mounting Options:2.8mm Diameter Mounting Holes
-
Product Length:22 mm
-
Thread Size:M3
-
Product Orientation:Right Angle
-
Operating Voltage:250 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
500
$4.43
1,000
$2.35
1,500
$1.65
2,000 +
$1.62
Click for Quote
Log in
to unlock special pricing