- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1776259-2
TE Connectivity / AMP Brand
1-1776259-2
A 12-position, blue terminal block with a 5.08 mm pitch, 45° wire inlet, and interlocking feature for PCB mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1776259-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Block Type: | PCB Mount |
| Wire Size: | 22 – 14 AWG, .3 – 2 mm² |
| Voltage: | 300 VAC |
| Connector System: | Wire-to-Board |
| Interlock: | Without |
| Circuit Application: | Power & Signal |
| Number of Positions: | 12 |
| Contact Current Rating (Max): | 10 A |
| Wire Entry Angle: | Top |
| Contact Mating Area Plating Material: | Tin |
| Number of Rows: | 1 |
| Screw Flange: | Without |
| Mounting Angle: | Vertical |
| Wire Protection: | With |
| Screwless Terminal Block: | Yes |
| Connector Mounting Type: | Board Mount |
| Contact Mount: | Through Hole |
| Current Rating (Max): | 10 A |
| Contact Base Material: | Brass |
| Header Type: | Header & Push-Push Assembly |
| PCB Tail Length: | .13 in, 3.1 mm |
| Connector Style: | Header |
| Housing Color: | Green |
| Housing Material: | NY - FR15 |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Stacked Levels: | Without |
| Packaging Quantity: | 800 |
| Centerline (Pitch): | .197 in, 5 mm |
| Closed End: | Without |
| Connector & Contact Terminates To: | Printed Circuit Board |