- Home ›
- All Products›
- 1-1776155-0
1-1776155-0
TE Connectivity / AMP Brand
10P TERMI-BLOK HDR,HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
10P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 117761550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776155-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:XV(E)
-
Supplier Standard Pack:
50 -
Terminal Block Connector Type:Header
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Contact Current Rating (Max):15 A
-
Number of Positions:10
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Housing Material:High Temperature Polyamide
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.3 in, 7.62 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Black
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Stacking Configuration:Side Stackable
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$5.98
100
$4.48
150
$4.18
200 +
$4.10
Click for Quote
Log in
to unlock special pricing