- Home ›
- All Products›
- 1-1775486-0
1-1775486-0
TE Connectivity / AMP Brand
AMPMODU,RCPT,V/T,10P,8 Au",Omitted #2
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU,RCPT,V/T,10P,8 Au",Omitted #2
Search Keywords: 117754860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1775486-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
435 -
Board-to-Board Configuration:Parallel
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Vertical
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Operating Voltage:250 VAC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Current Rating (Max):1 A
-
Sealable:No
-
PCB Mount Retention:Without
-
Contact Type:Socket
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Circuit Application:Signal
-
Position Locations Omitted:2
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
UL Flammability Rating:UL 94V-0
-
Connector Contact Load Condition:Selectively Loaded
-
Contact Base Material:Phosphor Bronze
-
Mating Square Post Dimension:.02 in, .5 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Row-to-Row Spacing:.079 in, 2 mm
-
Housing Material:Thermoplastic
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:8 µin, .203 µm
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:2
-
Number of Positions:10
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Primary Product Color:Black
-
Packaging Type:Box , Tray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5220
Order Increment:
435
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,220
$1.1942
10,440
$0.6303
15,660
$0.4334
20,880 +
$0.4248
Click for Quote
Log in
to unlock special pricing