- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1775441-0
1-1775441-0
TE Connectivity / AMP Brand
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 10P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 10P
Search Keywords: 117754410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1775441-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$0.2823
500
$0.2816
1,000
$0.2809
2,500
$0.2802
5,000
$0.1725
7,500
$0.1365
10,000 +
$0.1338
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments