- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-176497-1
TE Connectivity / AMP Brand
1-176497-1
250 HSG. PL EX FLAG REC. NAT
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Flag
- Number of Positions = 1
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-176497-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 1 |
| Maximum Voltage Rating: | 250 VAC |
| Operating Temperature: | -40 to 105 °C |