- Home ›
- All Products›
- 1-1761609-6
TE Connectivity / AMP Brand
1-1761609-6
IDC LOW PRO HDR 60P RA SHT LAT
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
IDC LOW PRO HDR 60P RA SHT LAT
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 60
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 117616096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761609-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Operating Voltage:250 VAC
-
Mating Entry Location:Top
-
Mating Retention Type:Ejection Latch
-
Circuit Application:Signal
-
Housing Temperature Rating:High
-
Mating Alignment:With
-
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):1 A
-
Packaging Method:Tray
-
Panel Mount Feature:Without
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:60
-
Packaging Quantity:24
-
Contact Mating Area Plating Material Thickness:30 µin
-
Insulation Resistance:5000 MΩ
-
PCB Mount Alignment:Without
-
Housing Material:PBT
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
PCB Mount Retention:Without
-
Contact Base Material:Phosphor Bronze
-
Number of Rows:2
-
PCB Mount Orientation:Right Angle
-
Contact Shape & Form:Square
-
Mating Retention:With
-
Contact Underplating Material:Nickel
-
Ribbon Cable Connector Header Type:Pin Header
-
Contact Mating Area Plating Material:Gold Flash
-
Mating Alignment Type:Center
-
Connector Profile:Low
-
Mating Pin Diameter:.025 in, .64 mm
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Height:.36 in, 9.19 mm
-
Shrouded End Dimension:.148 in, 3.76 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:3.3 in, 83.82 mm
-
Primary Product Color:Black
Tools/3D Models
+
Frequently Asked Questions
Is 1-1761609-6 RoHS compliant?
Yes, 1-1761609-6 is RoHS compliant.
What is the lead time for 1-1761609-6?
The standard lead time for 1-1761609-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
54
$19.71
108
$12.12
162
$9.60
216 +
$9.41
Click for Quote
Log in
to unlock special pricing