- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-1761024-0
1-1761024-0
TE Connectivity / AMP Brand
Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole
Search Keywords: 117610240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761024-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:DIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:1 mm
-
Number of Contacts:240
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
Order Increment:
64
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
320
$11.59
640
$6.14
960
$4.32
1,280 +
$4.23
Click for Quote
Log in
to unlock special pricing