- Home ›
- All Products›
- 1-1757825-2
TE Connectivity / AMP Brand
1-1757825-2
AMPLIMITE,ASY,PLUG,FB,90,ZN,6,CONT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AMPLIMITE,ASY,PLUG,FB,90,ZN,6,CONT
Search Keywords: 117578252
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1757825-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Pin |
| Contact Mating Area Plating Material: | Gold |
| Connector System: | Cable-to-Cable |
| Sealable: | No |
| Number of Positions: | 104 |
| Circuit Application: | Signal |
| Power/Signal/Coax Combination: | No |
| Mounting Hole Diameter: | 2.18 mm |
| Contact Current Rating (Max): | 7.5 A |
| Contact Base Material: | Copper Alloy |
| Connector & Housing Type: | Plug |
| Centerline (Pitch): | .109 in, 2.77 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Rear Shell Material: | Steel |
| Mating Retention Feature Material: | Stainless Steel |
| Contact Size: | Size 20 |
| Front Shell Plating Material: | Zinc |
| Mating Alignment: | Without |
| Connector Shell Size: | 6 |
| Rear Shell Plating Material: | Zinc |
| Front Shell Material: | Steel |
Tools/3D Models
+
Frequently Asked Questions
Is 1-1757825-2 RoHS compliant?
Yes, 1-1757825-2 is RoHS compliant.
What is the lead time for 1-1757825-2?
The standard lead time for 1-1757825-2 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$125.12
50
$117.30
100
$110.40
500 +
$107.24
Click for Quote
Log in
to unlock special pricing