- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-175778-0
1-175778-0
TE Connectivity / AMP Brand
CT. CRIMP REC HSG 10P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT. CRIMP REC HSG 10P
Product Highlights:
- Connector
- Connector Type = Blindmate, Crimp
- Mating Type = Receptacle
- Number of Positions = 10
- Number of Rows = 1
Search Keywords: 11757780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-175778-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,780
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$0.8111
2,500
$0.8091
5,000
$0.8071
7,500
$0.8051
12,000
$0.8030
24,000
$0.4101
36,000
$0.2792
48,000 +
$0.2736
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments