- Home ›
- All Products›
- 1-175362-1
1-175362-1
TE Connectivity / AMP Brand
DYNAMIC D-3500 REC HSG 2P NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3500 REC HSG 2P NATURAL
Search Keywords: 11753621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-175362-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
400 -
Number of Rows:1
-
Number of Positions:2
-
Connector Product Type:Housing
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
400
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,600
$0.8742
3,200
$0.5380
4,800
$0.4259
6,400 +
$0.4174
Click for Quote
Log in
to unlock special pricing