- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-174938-1
1-174938-1
TE Connectivity / AMP Brand
070 MLC W-W CAP HSG 20P F/A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
070 MLC W-W CAP HSG 20P F/A
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 2
- 20 Positions
Search Keywords: 11749381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-174938-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Height:1.24 in, 31.4 mm
-
Connector System:Wire-to-Wire
-
Row-to-Row Spacing:.244 in, 6.2 mm
-
Number of Positions:20
-
Mounting Feature:Without
-
Packaging Quantity:32
-
Sealable:No
-
UL Flammability Rating:UL 94V-2
-
Length:2.36 in, 60 mm
-
Connector Style:Housing for female terminals
-
Mating Tab Width:.071 in, 1.8 mm
-
Hybrid Connector:No
-
Strain Relief:No
-
Terminal Position Assurance:No
-
Number of Rows:2
-
Color:White
-
Connector Position Assurance Capable:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Width:.717 in, 18.2 mm
-
Circuit Application:Signal
-
Polarized:Yes
-
Body Material:PBT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,891
Can Ship immediately
Minimum Order Quantity:
160
Order Increment:
32
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
160
$1.1200
256
$0.9965
512
$0.9557
1,024
$0.9160
2,528
$0.8629
5,024
$0.8221
7,520
$0.7987
10,016 +
$0.7823
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments