- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-174712-1
1-174712-1
TE Connectivity / AMP Brand
187 HSG. PL MKII REC. 6.65mm 2P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
187 HSG. PL MKII REC. 6.65mm 2P NAT
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- Tab Fit = 4.75 mm
Search Keywords: 11747121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-174712-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,551
Ships today, if you order in
Manufacturer Stock:
35,579
can ship
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1199
3,000
$0.1098
5,000
$0.1093
10,000
$0.1005
15,000
$0.1000
20,000 +
$0.0956
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments