- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1744544-0
1-1744544-0
TE Connectivity / AMP Brand
EP II TPA 10P, BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP II TPA 10P, BLACK
Search Keywords: 117445440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744544-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Terminal Position Assurance
-
Dimension:39.64 x 2.65mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
300
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3,000
$0.2360
6,000
$0.1452
9,000
$0.1150
12,000 +
$0.1127
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments