- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1744426-7
1-1744426-7
TE Connectivity / AMP Brand
Header Housing Assy, EP 2.5 RA, 17 Pos.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Header Housing Assy, EP 2.5 RA, 17 Pos.
Search Keywords: 117444267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744426-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:17Power
-
Maximum Voltage Rating:250 VAC
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,075
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
15 Weeks
can ship
8/17/26
Tariffs may apply for U.S. shipments