- Home ›
- All Products›
- 1-1744417-2
1-1744417-2
TE Connectivity / AMP Brand
12 POS EP 2.5 HSG, GLOW WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
12 POS EP 2.5 HSG, GLOW WIRE
Search Keywords: 117444172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744417-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mating Retention:With
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
PCB Mount Retention:Without
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Housing
-
Housing Material:Nylon
-
Packaging Method:Bag
-
Panel Mount Feature:Without
-
Number of Positions:12
-
Glow Wire Rating:Glow Wire
-
Connector & Housing Type:Receptacle
-
Strain Relief:Without
-
Circuit Application:Power
-
Mating Retention Type:Latch
-
Operating Voltage:250 VAC
-
Housing Entry Configuration:Both Ends Closed
-
Sealable:No
-
Packaging Quantity:300
-
Number of Rows:1
-
Contact Type:Socket
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Height:.224 in, 5.7 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Length:1.269 in, 32.3 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,366
Can Ship immediately
Minimum Order Quantity:
2400
Order Increment:
300
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,400
$0.1365
2,700
$0.1361
5,100
$0.1306
10,200
$0.1269
25,200
$0.1069
50,100
$0.1027
100,200 +
$0.0789
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments