- Home ›
- All Products›
- 1-1744056-0
1-1744056-0
TE Connectivity / AMP Brand
3.96 EP HDR ASSY 10P R/A HT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP HDR ASSY 10P R/A HT
Search Keywords: 117440560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744056-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Shape & Form:Square
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Circuit Application:Power
-
Mating Retention:With
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Termination Post & Tail Length:.142 in, 3.6 mm
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material Thickness:118.11 µin, 3 µm
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
PCB Mount Alignment:Without
-
Number of Positions:10
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material Finish:Matte
-
Connector Width:.613 in, 15.57 mm
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Agency/Standard:UL
-
Mating Alignment:With
-
Connector Height:.323 in, 8.21 mm
-
Contact Mating Area Plating Material Thickness:118.11 µin, 3 µm
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Pin
-
Connector Length:1.559 in, 39.6 mm
-
Contact Underplating Material:Nickel
-
Contact Underplating Material Thickness:39.37 µin, 1 µm
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Packaging Quantity:500
-
Contact Mating Area Length:.339 in, 8.6 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):8 A
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention Type:Latch
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:1
-
Operating Voltage:250 VAC, 250 VDC
-
Header Type:Partially Shrouded
-
Mating Alignment Type:Polarization
-
Primary Product Color:Black
-
Packaging Type:Tape & Reel
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.933
1,000
$0.699
1,500
$0.653
2,000 +
$0.640
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments