Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1744036-1

11P ECONOMY POWER .200 CL HSG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
11P ECONOMY POWER .200 CL HSG
Product Highlights:
  • Plug Housing
  • Number of Positions = 11
  • Color = Natural
  • 5.08 mm Centerline
  • Straight Mount Angle
Search Keywords: 117440361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1744036-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7.5/Contact A
  • Operating Temperature:
    -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1744036-1 RoHS compliant?
Yes, 1-1744036-1 is RoHS compliant.
What is the lead time for 1-1744036-1?
The standard lead time for 1-1744036-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2007
2,500
$0.1803
5,000
$0.1778
7,500
$0.1753
10,000
$0.1705
25,000
$0.1419
50,000
$0.1415
100,000 +
$0.1092
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!