- Home ›
- All Products›
- 1-1743386-2
TE Connectivity / AMP Brand
1-1743386-2
MQS HDR 8P ASSY(V-TYPE/B)
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
MQS HDR 8P ASSY(V-TYPE/B)
Search Keywords: 117433862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1743386-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Packaging Type:Tube
-
Primary Product Color:Black
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.1 in, 2.54 mm
-
Profile Height from PCB:.614 in, 15.6 mm
-
Number of Rows:1
-
Circuit Application:Signal
-
Number of Positions:8
-
Mounting Holes:Without
-
Number of Signal Positions:8
-
PCB Mount Retention:Without
-
Interface Number:1743282
-
Panel Mount Feature:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Width:.024 in, .63 mm
-
Connector System:Wire-to-Board
-
Number of Sections:1
-
Packaging Quantity:17
-
Sealable:No
-
PCB Mount Alignment:With
-
Mating Tab Thickness:.024 in, .63 mm
-
Contact Size:.63mm
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Width:.299 in, 7.6 mm
-
Mating Retention:With
-
Contact Type:Tab
-
Mating Retention Type:Locking Interface
-
Connector Length:1.09 in, 27.9 mm
-
Shielded:No
-
Connector Shape:Rectangular
Tools/3D Models
+
Frequently Asked Questions
Is 1-1743386-2 RoHS compliant?
Yes, 1-1743386-2 is RoHS compliant.
What is the lead time for 1-1743386-2?
The standard lead time for 1-1743386-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
281
8 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
281
$0.909
561
$0.683
842
$0.637
1,122 +
$0.625
Click for Quote
Log in
to unlock special pricing