- Home ›
- All Products›
- 1-1735446-4
1-1735446-4
TE Connectivity / AMP Brand
2MM PITCH HPI POST HEADER, VERTICAL, 14P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2MM PITCH HPI POST HEADER, VERTICAL, 14P
Search Keywords: 117354464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1735446-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Mating Retention:With
-
Number of Positions:14
-
Housing Material:Thermoplastic
-
Connector Width:.185 in, 4.7 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):3 A
-
Connector Length:1.181 in, 30 mm
-
Number of Rows:1
-
Sealable:No
-
Contact Layout:Inline
-
Contact Underplating Material:Nickel
-
PCB Mount Alignment:Without
-
PCB Mount Retention:With
-
Contact Base Material:Copper Alloy
-
PCB Thickness (Recommended):.039 – .063 in, 1 – 1.6 mm
-
Connector Contact Load Condition:Fully Loaded
-
Connector Mounting Type:Board Mount
-
Header Type:Partially Shrouded
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Length:.131 in, 3.35 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin
-
Mating Retention Type:Locking
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Packaging Quantity:160
-
Mating Square Post Dimension:.02 in, .5 mm
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Mount Orientation:Vertical
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Mount Retention Type:Retention Solder Tails
-
Connector Height:.239 in, 6.07 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Shape & Form:Square
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
PCB Contact Termination Area Plating Material Thickness:79.92 µin, 2.03 µm
-
Mating Alignment:With
-
Packaging Type:Bag
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2560
Order Increment:
160
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,560
$0.4620
5,120
$0.2843
7,680
$0.2251
10,240 +
$0.2206
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments