- Home ›
- All Products›
- 1-1734795-8
1-1734795-8
TE Connectivity / AMP Brand
RJ45,8P8C,SHD,O/Y LED, W/ Panel,50u"Au
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45,8P8C,SHD,O/Y LED, W/ Panel,50u"Au
Search Keywords: 117347958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734795-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Port Matrix Configuration:1 x 1
-
Status Indicator Type:LED
-
Shield Plating Material:Nickel
-
Number of Positions:8
-
Contact Mating Area Plating Material:Gold
-
Panel Mount Feature:Without
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Right Angle
-
Mating Entry Location:Side
-
Housing Color:Black
-
Number of Loaded Positions:8
-
Port Configuration:Single Port
-
Housing Material:PA 9T GF30
-
Connector Profile:Standard
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Panel Mount
-
Number of PCB Ground Tabs:2
-
Panel Mount Feature Type:Panel Stops
-
Contact Current Rating (Max):1 A
-
Contact Underplating Material:Nickel
-
Grounding Options:PCB and Panel Ground
-
LED Color (Top Left):Orange
-
Panel Ground Location:Top and Side
-
LED Color (Top Right):Yellow
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:80
-
Performance Category:Cat 3
-
Modular Jack & Plug Interface Type:RJ45
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Connector Contact Density:Standard
-
Modular Connector Style:Jack
-
Shield Material:Brass
-
Shielded:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.04 in, 1.02 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Termination Post & Tail Length:.094 in, 2.4 mm
-
Connector Height:.444 in, 11.3 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1320
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,320
$7.77
2,640
$3.97
3,960
$2.70
5,280 +
$2.65
Click for Quote
Log in
to unlock special pricing