- Home ›
- All Products›
- 1-1734580-3
1-1734580-3
TE Connectivity / AMP Brand
MOD-JacK,RJ45, 10P10C, SHD LP, 30u" Au
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MOD-JacK,RJ45, 10P10C, SHD LP, 30u" Au
Search Keywords: 117345803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734580-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Product Type:Connector Assembly
-
Connector Profile:Low
-
Modular Connector Style:Jack
-
Number of Loaded Positions:10
-
Mating Entry Location:Side
-
Shield Plating Material:Nickel
-
Port Configuration:Single Port
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
Modular Jack & Plug Interface Type:RJ45
-
Housing Material:PA 46 GF30
-
Contact Mating Area Plating Material:Gold
-
Port Matrix Configuration:1 x 1
-
Connector Contact Density:Standard
-
Grounding Options:PCB Ground
-
Contact Base Material:Phosphor Bronze
-
Performance Category:Cat 3
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):1 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:25
-
PCB Mount Orientation:Right Angle
-
Contact Underplating Material:Nickel
-
Housing Color:Black
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Shielded:Yes
-
Status Indicator Type:None
-
Number of Positions:10
-
Panel Ground Location:Top
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Shield Material:Brass
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Height:.482 in, 12.25 mm
-
Termination Post & Tail Length:.128 in, 3.25 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.04 in, 1.02 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Packaging Method:Box & Tray , Tray
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
625
$3.64
1,250
$1.93
1,875
$1.36
2,500 +
$1.33
Click for Quote
Log in
to unlock special pricing