- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-1734530-3
Available Replacements
TE Connectivity / AMP Brand
1-1734530-3
D-Sub H/D 15Recpt,30u",3.18mm
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
D-Sub H/D 15Recpt,30u",3.18mm
Search Keywords: 117345303
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1734530-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | High Density D-Sub |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Shell Size: | 1 |
| Number of Contacts: | 15 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 1-1734530-3 discontinued?
Yes, 1-1734530-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1734530-3?
The recommended replacement for 1-1734530-3 is 2311763-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1734530-3 RoHS compliant?
Yes, 1-1734530-3 is RoHS compliant.
What is the lead time for 1-1734530-3?
The standard lead time for 1-1734530-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.