- Home ›
- All Products›
- 1-1734327-2
1-1734327-2
TE Connectivity / AMP Brand
MINI USB, TYPE B, R/A, SMT, WHITE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI USB, TYPE B, R/A, SMT, WHITE
Product Highlights:
- Size = Mini
- A Series
- Receptacle
- Without Locking Feature
- 1 Ports
Search Keywords: 117343272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734327-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
700 -
Connector & Housing Type:Receptacle
-
Halogen Free:No
-
PCB Mount Retention Type:SMT Hold-Down
-
Mating Cycles (Max):5000
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:5
-
Connector Profile:Mini
-
Body Orientation:Right Angle
-
Housing Color:White
-
Offset:0 mm
-
USB Version:2.0
-
PCB Connector Seating:Flush
-
Packaging Quantity:700
-
Shell Plating Material:Nickel
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Location:Top
-
Connector System:Cable-to-Board
-
Industry Standard:USB 2.0
-
Connector Mounting Type:Board Mount
-
Integral Locking Latch:Without
-
Moisture Sensitivity Level:1
-
Contact Current Rating (Max):1 A
-
Number of Ports:1
-
Housing Material:PA 9T
-
Locking Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.031 in, .8 mm
-
Soldering Temperature (Max):260 °C, 500 °F
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Circuit Application:Power & Signal
-
Packaging Method:Tape & Reel
-
USB Connector Type:Mini USB 2.0 Type-B
-
PCB Mount Alignment Type:Locating Posts
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Termination Post & Tail Length:.045 in, 1.15 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,750
$2.037
3,500
$1.079
5,250
$0.759
7,000 +
$0.744
Click for Quote
Log in
to unlock special pricing