- Home ›
- All Products›
- 1-172332-9
1-172332-9
TE Connectivity / AMP Brand
MUMNL PM CAP 9P
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MUMNL PM CAP 9P
Product Highlights:
- Housing
- Mini-Universal MATE-N-LOK
- Number of Circuits = 9
- 4.14 x 4.14 mm Centerline, Matrix
- Matrix Contact Layout
Search Keywords: 11723329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172332-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Panel Mount Feature:With
-
UL Flammability Rating:UL 94V-2
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:9
-
Housing Color:Black
-
Number of Rows:3
-
Contact Type:Pin
-
Connector & Housing Type:Receptacle
-
Housing Material:Nylon 6/6
-
Rectangular Power Connector Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Panel Mount Feature Type:Mounting Ears
-
Packaging Method:Bag
-
Contact Layout:Matrix
-
UL Rating:Recognized
-
Multiple Contact Types:Without
-
Circuit Identification Feature:With
-
Contact Retention Within Housing:Without
-
Connector Mounting Type:Panel Mount
-
Packaging Quantity:500
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Operating Voltage:600 VAC, 600 VDC
-
Centerline (Pitch):.165 in, 4.2 mm
-
Agency/Standard:CSA , UL
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
CSA Rating:Certified , LR 7189
-
Panel Thickness (Recommended):.031 – .078 in, .8 – 2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
500
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,500
$0.2751
3,000
$0.2063
4,500
$0.1926
6,000 +
$0.1887
Click for Quote
Log in
to unlock special pricing