- Home ›
- All Products›
- 1-172051-4
TE Connectivity / AMP Brand
1-172051-4
14P MTEI RCPT HSG ASY 22
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172051-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Contact Retention Within Housing:With
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Housing Material:Nylon 66
-
Number of Positions:14
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
Contact Retention Type within Housing:Locking Lance
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Mating Retention:With
-
Operating Voltage:250 VAC
-
Number of Rows:1
-
Agency/Standard:UL
-
Packaging Quantity:150
-
Approved Standards:UL Recognized
-
Panel Mount Feature:Without
-
Circuit Application:Signal
-
Contact Current Rating (Max):3.5 A
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector Length:1.476 in, 37.5 mm
-
Connector Height:.543 in, 13.8 mm
-
Wire Size:22 AWG, .3 – .4 mm²
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Red