- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1718491-2
1-1718491-2
TE Connectivity / AMP Brand
1.5/2.8MM TAB HSG 25 POS ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1.5/2.8MM TAB HSG 25 POS ASSY
Search Keywords: 117184912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1718491-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
330 -
Length:1.75 in, 44.5 mm
-
Mounting Feature:Without
-
Number of Positions:25
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Packaging Quantity:330
-
Nominal Voltage Architecture:12 V, 24 V
-
Polarized:Yes
-
UL Flammability Rating:UL 94-HB
-
Color:Gray
-
Centerline (Pitch):.157 in, .197 in, 4 mm, 5 mm
-
Number of Rows:1 , 2
-
Operating Voltage:36 VDC
-
Body Material:PBT GF
-
Connector Position Assurance Capable:No
-
Row-to-Row Spacing:.217 in, .248 in, 5.5 mm, 6.3 mm
-
Terminal Position Assurance:Yes
-
Connector Style:Housing for Male Terminals
-
Cable Exit Angle:180 °
-
Strain Relief:No
-
Serviceable:Yes
-
Packaging Method:Box
-
Width:1.756 in, 44.6 mm
-
Sealable:No
-
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
-
Hybrid Connector:Yes
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
83
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
83
$3.13
165
$2.36
248
$2.20
330 +
$2.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments