- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-1705949-1
1-1705949-1
TE Connectivity / AMP Brand
The 1-1705949-1 is a side-entry, through-hole mount, 4-position RJ22 modular jack connector.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 1-1705949-1 is a side-entry, through-hole mount, 4-position RJ22 modular jack connector.
Search Keywords: 117059491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1705949-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1740 -
Type:RJ-22
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,720
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$0.6845
250
$0.5741
1,740
$0.5085
3,480
$0.4368
5,220
$0.3555
8,700
$0.3546
10,440
$0.3263
15,660 +
$0.3255
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments