- Home ›
- All Products›
- 1-1676913-0
TE Connectivity / AMP Brand
1-1676913-0
YR1 0.1% 1K27
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
YR1 0.1% 1K27
Search Keywords: 116769130
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1676913-0 |
| Alias/AKA: | YR1B1K27CC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Number of Terminations: | 2 |
| Element Type: | Thin Film |
| Resistor Type: | Precision Resistor |
| Operating Temperature Range: | -65 – 155 °C |
| Packaging Method: | Ammo Packed |
| Number of Resistors: | 1 |
| Power Rating: | .25 W |
| Temperature Coefficient: | ±15 ppm/°C |
| Resistance Value: | 1.27K Ω |
| Resistance Class: | 1kΩ – 1MΩ |
| Operating Voltage: | 250 V |
| Lead Type: | Axial-Leaded |
| Voltage Rating: | 250 V |
| Product Type: | Fixed Resistor |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1676913-0 RoHS compliant?
Yes, 1-1676913-0 is RoHS compliant.
What is the lead time for 1-1676913-0?
The standard lead time for 1-1676913-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1,000
$0.3183
3,000
$0.2906
5,000
$0.2703
8,000
$0.2660
10,000
$0.2576
25,000
$0.2570
50,000 +
$0.2563
Click for Quote
Log in
to unlock special pricing