- Home ›
- All Products›
- 1-1676814-2
TE Connectivity / AMP Brand
1-1676814-2
Power Resistor - 600 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 600 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Search Keywords: 116768142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1676814-2
-
Alias/AKA:HSA5600RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Coefficient:±30 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Resistor Type:Power Resistor
-
Power Rating:10 W
-
Resistance Value:600 Ω
-
Element Type:Wire Wound
-
Operating Voltage:150 VAC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:150 VAC
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1676814-2 RoHS compliant?
Yes, 1-1676814-2 is RoHS compliant.
What is the lead time for 1-1676814-2?
The standard lead time for 1-1676814-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$2.34
300
$2.23
500
$2.17
1,000
$2.05
2,500
$1.87
5,000
$1.70
7,500
$1.69
10,000 +
$1.55
Click for Quote
Log in
to unlock special pricing