- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1676625-6
1-1676625-6
TE Connectivity / AMP Brand
Power Resistor - 10 Ohms ±1% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 10 Ohms ±1% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 116766256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1676625-6
-
Alias/AKA:HSA2510RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:10 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Ships today, if you order in
Minimum Order Quantity:
20
31 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
20
$3.97
50
$3.23
100
$3.22
300
$3.00
500
$2.83
1,000
$2.82
2,500
$2.58
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments