- Home ›
- All Products›
- 1-1659321-0
1-1659321-0
TE Connectivity / AMP Brand
H30013/5000
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H30013/5000
Search Keywords: 116593210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1659321-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
UL Flammability Rating:UL 94V-2
-
Packaging Quantity:5000
-
Insulation Boot & Sleeve Product Type:Insulation Sleeve
-
Packaging Method:Box
-
Primary Product Color:Natural
-
Primary Product Material:Nylon 66
-
Operating Temperature Range:-29 – 80 °C, -22 - 176 °F
-
Product Length:.866 in, 22 mm
-
Number of Positions:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15,000
$0.5204
30,000
$0.2747
45,000
$0.1889
60,000 +
$0.1851
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments