- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1658043-4
1-1658043-4
TE Connectivity / AMP Brand
Conn Mictor SB Connector RCP 112 POS 0.8mm Solder ST SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Mictor SB Connector RCP 112 POS 0.8mm Solder ST SMD Tray
Search Keywords: 116580434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658043-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Mictor SB Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:112
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:(9.5/1.25)/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$25.23
10
$25.16
30
$25.10
60
$15.45
90
$12.23
120 +
$11.99
Click for Quote
Log in
to unlock special pricing