- Home ›
- All Products›
- 1-1634200-3
TE Connectivity / AMP Brand
1-1634200-3
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray
Search Keywords: 116342003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1634200-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1-1634200-3 RoHS compliant?
Yes, 1-1634200-3 is RoHS compliant.
What is the lead time for 1-1634200-3?
The standard lead time for 1-1634200-3 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
31 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
250
$4.58
500
$2.82
750
$2.23
1,000 +
$2.19
Click for Quote
Log in
to unlock special pricing