- Home ›
- All Products›
- 1-163081-1
TE Connectivity / AMP Brand
1-163081-1
.062 DIA PIN ASSY 3+
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
.062 DIA PIN ASSY 3+
Product Highlights:
- Pin
- Gold (30) over Nickel (30) Contact Mating Area Plating Material
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Insulation Diameter = 2.01 - 2.49 mm
- Brass Contact Material
Search Keywords: 11630811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-163081-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Insulation Support:With
-
Packaging Method:Reel
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Base Material:Brass
-
Contact Type:Pin
-
Contact Underplating Material:Nickel
-
Power Contact Type:Contact
-
Contact Mating Area Plating Material:Precious Metal
-
Contact Current Rating (Max):13 A
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Orientation:Straight
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Packaging Quantity:5000
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Wire Size:18 – 16 AWG, .75 – 1.5 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Wire Contact Termination Area Plating Thickness:40 µin, 1.02 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Compatible With Discrete Wire Type:Stranded
-
Contact Size:Size 16
-
Contact Color Code:Blue
Tools/3D Models
+
Frequently Asked Questions
Is 1-163081-1 RoHS compliant?
Yes, 1-163081-1 is RoHS compliant.
What is the lead time for 1-163081-1?
The standard lead time for 1-163081-1 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
30 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
3,750
$1.514
7,500
$0.799
11,250
$0.550
15,000 +
$0.539
Click for Quote
Log in
to unlock special pricing