- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1630186-3
1-1630186-3
TE Connectivity / AMP Brand
Power Resistor - 500 mOhms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 500 mOhms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 116301863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630186-3
-
Alias/AKA:HSA50R50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:500 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,741
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$4.851
50
$3.791
100
$3.153
300
$3.013
500
$2.983
1,000
$2.839
2,500
$2.712
5,000 +
$2.702
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments