- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1630019-3
1-1630019-3
TE Connectivity / AMP Brand
Power Resistor - 22 Ohms ±5% - 200W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 22 Ohms ±5% - 200W - Chassis Mount - Terminal Screw Type
Search Keywords: 116300193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1630019-3
-
Alias/AKA:HSC20022RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:200 W
-
Termination Style:Axial
-
Resistance Value:22 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2
$35.10
6
$33.62
10
$32.94
26
$31.66
50
$30.78
100
$29.85
250 +
$26.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments