- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-1627057-1
1-1627057-1
TE Connectivity / AMP Brand
RECEPTACLE, QC 6.3 H1972/150
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RECEPTACLE, QC 6.3 H1972/150
Search Keywords: 116270571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1627057-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:AU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:19 – 14 AWG, 1381 – 4144 CMA, .7 – 2.1 mm²
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,642
Ships today, if you order in
Minimum Order Quantity:
450
Price (USD)
Qty
Unit Price
450
$0.1510
2,200
$0.1489
4,300
$0.1459
8,600
$0.1438
21,600 +
$0.1408
Click for Quote
Log in
to unlock special pricing