- Home ›
- All Products›
- 1-1625999-1
TE Connectivity / AMP Brand
1-1625999-1
Power Resistor - 1.2 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 1.2 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 116259991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625999-1
-
Alias/AKA:HSC1001K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Temperature Coefficient:±30 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Power Rating:100 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.2K Ω
-
Element Type:Wire Wound
-
Operating Voltage:1900 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1900 VDC
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1625999-1 RoHS compliant?
Yes, 1-1625999-1 is RoHS compliant.
What is the lead time for 1-1625999-1?
The standard lead time for 1-1625999-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
10
$12.83
30
$12.43
50
$11.88
100
$11.37
250
$10.21
500
$9.26
1,000 +
$8.48
Click for Quote
Log in
to unlock special pricing