- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1625995-8
TE Connectivity / AMP Brand
1-1625995-8
Power Resistor - 33 kOhms ±5% - 75W - Chassis Mount - Solder Lugs
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 33 kOhms ±5% - 75W - Chassis Mount - Solder Lugs
Search Keywords: 116259958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625995-8
-
Alias/AKA:HSC7533KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Rating:75 W
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1625995-8 RoHS compliant?
Yes, 1-1625995-8 is RoHS compliant.
What is the lead time for 1-1625995-8?
The standard lead time for 1-1625995-8 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
10
$14.50
30
$13.42
50
$13.39
100
$12.85
250
$11.54
500
$10.47
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing