- Home ›
- All Products›
- 1-1625971-5
TE Connectivity / AMP Brand
1-1625971-5
Power Resistor - 1.2 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 1.2 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 116259715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625971-5
-
Alias/AKA:HSA251K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistor Type:Power Resistor
-
Power Rating:25 W
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Temperature Coefficient:±30 ppm/°C
-
Number of Resistors:1
-
Resistance Value:1.2K Ω
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:500 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:500 VDC
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1625971-5 RoHS compliant?
Yes, 1-1625971-5 is RoHS compliant.
What is the lead time for 1-1625971-5?
The standard lead time for 1-1625971-5 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
100
$3.11
300
$2.88
500
$2.84
1,000
$2.72
2,500
$2.48
5,000
$2.25
7,500
$2.23
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing