- Home ›
- All Products›
- 1-1625930-1
1-1625930-1
TE Connectivity / AMP Brand
MC1 10K 10% 18MM DF&T
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MC1 10K 10% 18MM DF&T
Search Keywords: 116259301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625930-1
-
Alias/AKA:404802696143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$68.01
100
$36.00
150
$25.34
200 +
$24.83
Click for Quote
Log in
to unlock special pricing