- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1625865-4
TE Connectivity / AMP Brand
1-1625865-4
RP 2A 4R99 0.1% 15PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 2A 4R99 0.1% 15PPM 1K RL
Search Keywords: 116258654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625865-4
-
Alias/AKA:RP73D2A4R99BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:4.99 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1625865-4 RoHS compliant?
Yes, 1-1625865-4 is RoHS compliant.
What is the lead time for 1-1625865-4?
The standard lead time for 1-1625865-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,000
$0.3625
3,000
$0.3314
5,000
$0.3178
8,000
$0.3136
10,000
$0.3011
15,000
$0.2930
25,000
$0.2731
50,000 +
$0.2570
Click for Quote
Log in
to unlock special pricing